
M74HC155B1R | |
|---|---|
DigiKey Part Number | 497-1783-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC155B1R |
Description | IC DECODER 1 X 2:4 16-DIP |
Customer Reference | |
Detailed Description | Decoder 1 x 2:4 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC155B1R Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Decoder | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 2:4 | Supplier Device Package 16-DIP |
Independent Circuits 2 | Base Product Number |

