
M74HC151YTTR | |
|---|---|
DigiKey Part Number | 497-M74HC151YTTR-ND - Tape & Reel (TR) 497-M74HC151YTTRCT-ND - Cut Tape (CT) 497-M74HC151YTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC151YTTR |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC151YTTR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 1 x 8:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Independent Circuits 1 | Supplier Device Package 16-TSSOP |
Current - Output High, Low 5.2mA, 5.2mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC151PW,118 | Nexperia USA Inc. | 3.667 | 1727-6581-1-ND | 0,34000 € | Parametric Equivalent |
| 74HC151PW-Q100,118 | Nexperia USA Inc. | 3.515 | 1727-1005-1-ND | 0,37000 € | Parametric Equivalent |
| 74HC251PW,118 | Nexperia USA Inc. | 1.908 | 1727-8395-1-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38200 € | 9,55 € |
| 100 | 0,33440 € | 33,44 € |
| 250 | 0,31152 € | 77,88 € |
| 500 | 0,29778 € | 148,89 € |
| 1.000 | 0,29321 € | 293,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27449 € | 686,23 € |
| 5.000 | 0,26728 € | 1.336,40 € |
| 7.500 | 0,26368 € | 1.977,60 € |
| 12.500 | 0,25968 € | 3.246,00 € |
| 17.500 | 0,25734 € | 4.503,45 € |
| 25.000 | 0,25510 € | 6.377,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

