Direct
Similar
Parametric Equivalent

M74HC151B1R | |
|---|---|
DigiKey Part Number | 497-1779-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC151B1R |
Description | IC MULTIPLEXER 1 X 8:1 16-DIP |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC151B1R Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 8:1 | Supplier Device Package 16-DIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC151E | Texas Instruments | 1.417 | 296-25973-5-ND | 0,72000 € | Direct |
| SN74HC151N | Rochester Electronics, LLC | 1.078 | 2156-SN74HC151N-ND | 1,21000 € | Similar |
| CD74HC251E | Texas Instruments | 134 | 296-33057-5-ND | 1,04000 € | Parametric Equivalent |


