
M74HC14B1R | |
|---|---|
DigiKey Part Number | 497-1777-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC14B1R |
Description | IC INVERT SCHMITT 6CH 1INP 14DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC14B1R Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.5V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Through Hole |
Number of Inputs 1 | Supplier Device Package 14-DIP |
Features Schmitt Trigger | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC14E | Texas Instruments | 16.617 | 296-12786-5-ND | 0,64000 € | Similar |
| SN74HC14N | Texas Instruments | 15.811 | 296-1577-5-ND | 0,89000 € | Similar |
| TC74HC14APF | Toshiba Semiconductor and Storage | 8.444 | TC74HC14APF-ND | 0,24000 € | Similar |



