Direct
Similar
Similar

M74HC138B1R | |
|---|---|
DigiKey Part Number | 497-1771-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC138B1R |
Description | IC DECODER/DEMUX 1 X 3:8 16-DIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC138B1R Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer STMicroelectronics | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 3:8 | Supplier Device Package 16-DIP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC138E | Rochester Electronics, LLC | 9.699 | 2156-CD74HC138E-ND | 0,95000 € | Direct |
| SN74HC138N | Texas Instruments | 6.520 | 296-1575-5-ND | 1,08000 € | Similar |
| TC74HC138APF | Toshiba Semiconductor and Storage | 0 | TC74HC138APF-ND | 0,31000 € | Similar |



