
M74HC133B1R | |
|---|---|
DigiKey Part Number | 497-1769-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC133B1R |
Description | IC GATE NAND 1CH 13-INP 16DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC133B1R Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 1 | Supplier Device Package 16-DIP |
Number of Inputs 13 | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |

