Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74HC132TTR | |
|---|---|
DigiKey Part Number | 497-7346-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC132TTR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.5V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 18ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC132PW,118 | Nexperia USA Inc. | 0 | 1727-5942-1-ND | 0,25000 € | Similar |
| MC74HC132ADTG | onsemi | 96 | MC74HC132ADTGOS-ND | 0,53000 € | Similar |
| MC74HC132ADTR2G | onsemi | 4.319 | MC74HC132ADTR2GOSCT-ND | 0,26000 € | Similar |
| SN74HC132APWR | Texas Instruments | 2.580 | 296-SN74HC132APWRCT-ND | 0,54000 € | Similar |
| SN74HC132APWRG4 | Texas Instruments | 3.970 | 296-SN74HC132APWRG4CT-ND | 0,54000 € | Similar |





