M74HC125B1R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.563
Unit Price: 0,85000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 305.875
Unit Price: 1,07000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC125B1R

DigiKey Part Number
497-1765-5-ND
Manufacturer
Manufacturer Product Number
M74HC125B1R
Description
IC BUFF 2V/6V 14-DIP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
M74HC125B1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Buffer, Non-Inverting
Package / Case
14-DIP (0.300", 7.62mm)
Number of Elements
4
Supplier Device Package
14-DIP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC125ETexas Instruments1.563296-12781-5-ND0,85000 €Direct
SN74HC125NRochester Electronics, LLC305.8752156-SN74HC125N-ND1,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes