Direct
Similar

M74HC123B1R | |
|---|---|
DigiKey Part Number | 497-1763-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC123B1R |
Description | IC MMV 2-CIR 22-NS 16-DIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC123B1R Models |
Category | Propagation Delay 22 ns |
Manufacturer STMicroelectronics | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-DIP |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC123E | Texas Instruments | 5.032 | 296-9171-5-ND | 0,71000 € | Direct |
| TC74HC123APNEWF | Toshiba Semiconductor and Storage | 5.198 | TC74HC123APNEWF-ND | 0,87000 € | Similar |



