Similar
Similar

M74HC109B1R | |
|---|---|
DigiKey Part Number | 497-1757-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC109B1R |
Description | IC FF JK TYPE DOUBLE 1BIT 16DIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | M74HC109B1R Models |
Category | Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 5 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 16-DIP |
Number of Bits per Element 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 67 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC109E | Texas Instruments | 370 | 296-33019-5-ND | 0,90000 € | Similar |
| SN74HC109N | Rochester Electronics, LLC | 8.026 | 2156-SN74HC109N-ND | 1,01000 € | Similar |


