AND Gate IC 4 Channel Open Drain 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC09RM13TR

DigiKey Part Number
M74HC09RM13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC09RM13TR
Description
IC GATE AND 4CH 2-INP 14SO
Customer Reference
Detailed Description
AND Gate IC 4 Channel Open Drain 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 5.2mA
Series
Input Logic Level - Low
0.5V ~ 1.8V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Features
Open Drain
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.