Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M74HC08YTTR | |
|---|---|
DigiKey Part Number | 497-M74HC08YTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC08YTTR |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC08YTTR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC08ADT | Rochester Electronics, LLC | 3.936 | 2156-MC74HC08ADT-ND | 0,12748 € | Parametric Equivalent |
| MC74HC08ADTEL | Rochester Electronics, LLC | 7.500 | 2156-MC74HC08ADTEL-ND | 0,22098 € | Parametric Equivalent |
| MC74HC08ADTR2G | onsemi | 2.693 | MC74HC08ADTR2GOSCT-ND | 0,26000 € | Parametric Equivalent |
| MC74HC08ADTR2G-Q | onsemi | 12.236 | 488-MC74HC08ADTR2G-QCT-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26753 € | 1.337,65 € |
| Unit Price without VAT: | 0,26753 € |
|---|---|
| Unit Price with VAT: | 0,31836 € |



