Direct
Similar
Similar
Similar

M74HC05RM13TR | |
|---|---|
DigiKey Part Number | 497-1754-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC05RM13TR |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC05DR | Texas Instruments | 8.611 | 296-SN74HC05DRCT-ND | 0,34000 € | Direct |
| SN74HC05D | Rochester Electronics, LLC | 30.014 | 2156-SN74HC05D-ND | 0,75641 € | Similar |
| SN74HC05DRG4 | Texas Instruments | 5.890 | 296-31774-1-ND | 0,39000 € | Similar |
| SN74HC05DT | Texas Instruments | 1.240 | 296-SN74HC05DTCT-ND | 0,84000 € | Similar |
| SN74HC05NSR | Texas Instruments | 3.200 | 296-SN74HC05NSRCT-ND | 0,54000 € | Similar |



