Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC04YRM13TR

DigiKey Part Number
497-19290-2-ND - Tape & Reel (TR)
497-19290-1-ND - Cut Tape (CT)
497-19290-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HC04YRM13TR
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
M74HC04YRM13TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0V ~ 0.26V
Series
Input Logic Level - High
1.9V ~ 5.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-SO
Number of Inputs
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32400 €3,24 €
250,28920 €7,23 €
1000,25170 €25,17 €
2500,23380 €58,45 €
5000,22300 €111,50 €
1.0000,21667 €216,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20472 €511,80 €
5.0000,19906 €995,30 €
7.5000,19623 €1.471,72 €
12.5000,19309 €2.413,62 €
17.5000,19126 €3.347,05 €
25.0000,18949 €4.737,25 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €