Direct
Similar
Similar
Similar
Similar
Similar

M74HC04TTR | |
|---|---|
DigiKey Part Number | M74HC04TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC04TTR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC04PWR | Texas Instruments | 385.490 | 296-8208-1-ND | 0,35000 € | Direct |
| MM74HC04MTCX | onsemi | 3.783 | MM74HC04MTCXCT-ND | 0,33000 € | Similar |
| SN74HC04DBR | Texas Instruments | 13.873 | 296-19247-1-ND | 0,35000 € | Similar |
| SN74HC04IPWRG4Q1 | Texas Instruments | 67.590 | 296-24325-1-ND | 0,54000 € | Similar |
| SN74HC04PW | Rochester Electronics, LLC | 83.703 | 2156-SN74HC04PW-ND | 0,84000 € | Similar |




