Direct
Similar
Similar
Similar
Similar
Similar

M74HC04RM13TR | |
|---|---|
DigiKey Part Number | 497-1752-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC04RM13TR |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC04M96 | Texas Instruments | 25.477 | 296-14505-1-ND | 0,29000 € | Direct |
| CD74HC04MT | Texas Instruments | 29.211 | 296-CD74HC04MTCT-ND | 0,77000 € | Similar |
| MM74HC04M | onsemi | 0 | MM74HC04M-ND | 0,46000 € | Similar |
| MM74HC04MX | onsemi | 0 | MM74HC04MXCT-ND | 0,26000 € | Similar |
| SN74HC04D | Rochester Electronics, LLC | 52.049 | 2156-SN74HC04D-ND | 0,84000 € | Similar |




