
M74HC00B1R | |
|---|---|
DigiKey Part Number | 497-1745-5-ND |
Manufacturer | |
Manufacturer Product Number | M74HC00B1R |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC00B1R Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-DIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC00E | Texas Instruments | 2.158 | 296-12769-5-ND | 0,71000 € | Direct |
| SN74HC00N | Rochester Electronics, LLC | 6.857 | 2156-SN74HC00N-ND | 0,67000 € | Similar |
| TC74HC00APF | Toshiba Semiconductor and Storage | 2.578 | TC74HC00APF-ND | 0,25000 € | Similar |



