M68AW512ML70ND6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 24
Unit Price: 9,42000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 2.727
Unit Price: 9,31000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 18,63000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 3
Unit Price: 14,18000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 9,59384 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 15,10000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 10,24826 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 10,87733 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 6,88000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 19,48222 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 14,98630 €
Datasheet
SRAM - Asynchronous Memory IC 8Mbit Parallel 70 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M68AW512ML70ND6

DigiKey Part Number
497-1744-ND
Manufacturer
Manufacturer Product Number
M68AW512ML70ND6
Description
IC SRAM 8MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 8Mbit Parallel 70 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tube
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
512K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS62WV51216BLL-55TLIISSI, Integrated Silicon Solution Inc24706-1048-ND9,42000 €Direct
AS6C8016-55ZINAlliance Memory, Inc.2.7271450-1041-ND9,31000 €Similar
IS61WV51216BLL-10TLIISSI, Integrated Silicon Solution Inc0706-1107-ND18,63000 €Similar
IS61WV51216EDBLL-10TLIISSI, Integrated Silicon Solution Inc3706-1503-ND14,18000 €Similar
IS61WV51216EDBLL-10TLI-TRISSI, Integrated Silicon Solution Inc0IS61WV51216EDBLL-10TLI-TR-ND9,59384 €Similar
Obsolete
This product is no longer manufactured. View Substitutes