Similar
Similar
Similar
Similar
Similar
Similar
Similar

M68AW128ML70ZB6 | |
|---|---|
DigiKey Part Number | 497-1739-ND |
Manufacturer | |
Manufacturer Product Number | M68AW128ML70ZB6 |
Description | IC SRAM 2MBIT PARALLEL 48TFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 70 ns 48-TFBGA (7x12) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TFBGA (7x12) |
Memory Size | Base Product Number |
Memory Organization 128K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C2016-55BIN | Alliance Memory, Inc. | 0 | 1450-1175-ND | 4,77119 € | Similar |
| IS62WV12816BLL-55B2LI | ISSI, Integrated Silicon Solution Inc | 480 | IS62WV12816BLL-55B2LI-ND | 3,26000 € | Similar |
| IS62WV12816BLL-55BLI | ISSI, Integrated Silicon Solution Inc | 585 | IS62WV12816BLL-55BLI-ND | 2,96000 € | Similar |
| IS64WV12816DBLL-12BLA3 | ISSI, Integrated Silicon Solution Inc | 480 | IS64WV12816DBLL-12BLA3-ND | 10,16000 € | Similar |
| IS64WV12816DBLL-12BLA3-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV12816DBLL-12BLA3-TR-ND | 6,79291 € | Similar |



