
M58LW032D110ZA6 | |
|---|---|
DigiKey Part Number | 497-1726-ND |
Manufacturer | |
Manufacturer Product Number | M58LW032D110ZA6 |
Description | IC FLASH 32MBIT PARALLEL 64TBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 110 ns 64-TBGA (10x13) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 8, 2M x 16 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 110 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-TBGA (10x13) |
Memory Size | Base Product Number |

