


M5451Q | |
|---|---|
DigiKey Part Number | M5451Q-ND |
Manufacturer | |
Manufacturer Product Number | M5451Q |
Description | IC LED DISPL DRVR 4/5 DGT 44PLCC |
Customer Reference | |
Detailed Description | LED Driver 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | M5451Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | Alphanumeric or Dot Matrix | |
Interface | Serial | |
Digits or Characters | 4 or 5 Digits | |
Current - Supply | 7 mA | |
Voltage - Supply | 4.75V ~ 13.2V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |

