


M5450B7 | |
|---|---|
DigiKey Part Number | M5450B7-ND |
Manufacturer | |
Manufacturer Product Number | M5450B7 |
Description | IC LED DISPLAY DRIVER 40DIP |
Customer Reference | |
Detailed Description | LED Driver 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | M5450B7 Models |
Category | Current - Supply 7 mA |
Manufacturer STMicroelectronics | Voltage - Supply 4.75V ~ 13.2V |
Packaging Tube | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Display Type LED | Package / Case 40-DIP (0.600", 15.24mm) |
Configuration Alphanumeric or Dot Matrix | Supplier Device Package 40-PDIP |
Interface Serial | Base Product Number |
Digits or Characters 4 or 5 Digits |

