
M50LPW116N1 | |
|---|---|
DigiKey Part Number | M50LPW116N1-ND |
Manufacturer | |
Manufacturer Product Number | M50LPW116N1 |
Description | IC FLASH 16MBIT PARALLEL 40TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 250 ns 40-TSOP (10x20) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 250 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 40-TSOP (10x20) |
Memory Size | Base Product Number |

