
M48Z32V-35MT1F | |
|---|---|
DigiKey Part Number | 497-4726-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M48Z32V-35MT1F |
Description | IC NVSRAM 256KBIT PARALLEL 44SO |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 35 ns 44-SO |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 44-SO |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |

