Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M48Z128Y-70PM1 | |
|---|---|
DigiKey Part Number | 497-2874-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z128Y-70PM1 |
Description | IC NVSRAM 1MBIT PARALLEL 32PMDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 70 ns 32-PMDIP Module |
Datasheet | Datasheet |
EDA/CAD Models | M48Z128Y-70PM1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 32-PMDIP Module |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1245AB-100+ | Analog Devices Inc./Maxim Integrated | 11 | DS1245AB-100+-ND | 46,78000 € | Similar |
| DS1245AB-120+ | Analog Devices Inc./Maxim Integrated | 35 | DS1245AB-120+-ND | 47,08000 € | Similar |
| DS1245AB-70+ | Analog Devices Inc./Maxim Integrated | 93 | DS1245AB-70+-ND | 47,27000 € | Similar |
| DS1245AB-70IND+ | Analog Devices Inc./Maxim Integrated | 0 | DS1245AB-70IND+-ND | 47,08000 € | Similar |
| DS1245AB-85+ | Analog Devices Inc./Maxim Integrated | 30 | 505-DS1245AB-85+-ND | 46,53000 € | Similar |


