Direct

M48T58Y-70MH1E | |
|---|---|
DigiKey Part Number | 497-2858-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T58Y-70MH1E |
Description | IC RTC CLK/CALENDAR PAR 28SOH |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.337", 8.56mm Width) with SNAPHAT Sockets |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer STMicroelectronics | Interface Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Timekeeping (Max) 3mA @ 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 28-SOIC (0.337", 8.56mm Width) with SNAPHAT Sockets |
Features Leap Year | Supplier Device Package 28-SOH |
Time Format HH:MM:SS (24 hr) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M48T58Y-70MH1F | STMicroelectronics | 849 | 497-M48T58Y-70MH1FCT-ND | 18,44000 € | Direct |





