
M48T37V-10MH6E | |
|---|---|
DigiKey Part Number | 497-2853-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T37V-10MH6E |
Description | IC RTC CLK/CALENDAR PAR 44SOH |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer STMicroelectronics | Interface Parallel |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Current - Timekeeping (Max) 2mA @ 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT |
Features Alarm, Leap Year, Watchdog Timer | Supplier Device Package 44-SOH |
Time Format HH:MM:SS (24 hr) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS12885+ | Analog Devices Inc./Maxim Integrated | 77 | DS12885+-ND | 13,02000 € | Similar |





