
M48T35Y-70PC1 | |
|---|---|
DigiKey Part Number | 497-2851-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T35Y-70PC1 |
Description | IC RTC CLK/CALENDAR PAR 28DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | M48T35Y-70PC1 Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer STMicroelectronics | Interface Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Timekeeping (Max) 2mA @ 4.75V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Clock/Calendar | Package / Case 28-DIP Module (0.600", 15.24mm) |
Features Leap Year | Supplier Device Package 28-PCDIP, CAPHAT® |
Time Format HH:MM:SS (24 hr) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,95000 € | 38,95 € |
| 12 | 31,44833 € | 377,38 € |
| 36 | 29,47417 € | 1.061,07 € |
| 108 | 28,02389 € | 3.026,58 € |
| 252 | 27,17440 € | 6.847,95 € |
| Unit Price without VAT: | 38,95000 € |
|---|---|
| Unit Price with VAT: | 46,35050 € |

