Direct

M48T35AV-10MH1E | |
|---|---|
DigiKey Part Number | 497-2846-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T35AV-10MH1E |
Description | IC RTC CLK/CALENDAR PAR 28SOH |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Datasheet | Datasheet |
EDA/CAD Models | M48T35AV-10MH1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 2mA @ 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets | |
Supplier Device Package | 28-SOH | |
Base Product Number |






