Similar

M48T254V-10ZA1 | |
|---|---|
DigiKey Part Number | 497-2844-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T254V-10ZA1 |
Description | IC RTC PHANTOM PAR 168BGA |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip Parallel 168-PBGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phantom Time Chip | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 3V ~ 3.6V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 3mA @ 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 168-PBGA Module | |
Supplier Device Package | 168-PBGA Module (42.3x42.3) | |
Base Product Number |


