M48T251Y-70PM1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 119
Unit Price: 50,16000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 23,28595 €
Datasheet
Image for M48T251Y-70PM1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T251Y-70PM1

DigiKey Part Number
497-2843-5-ND
Manufacturer
Manufacturer Product Number
M48T251Y-70PM1
Description
IC RTC PHANTOM CHIP PAR 32DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Phantom Time Chip Parallel 32-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phantom Time Chip
Features
Leap Year
Memory Size
-
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
5mA @ 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
32-DIP Module (0.600", 15.24mm)
Supplier Device Package
32-PMDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes