M48T248Y-70PM1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 452
Unit Price: 49,35000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 24
Unit Price: 53,69000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 79
Unit Price: 26,84000 €
Datasheet
Image for M48T248Y-70PM1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T248Y-70PM1

DigiKey Part Number
497-2842-5-ND
Manufacturer
Manufacturer Product Number
M48T248Y-70PM1
Description
IC RTC PHANTOM CHIP PAR 32DIP
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Phantom Time Chip Parallel 32-DIP Module (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD-dd
Manufacturer
STMicroelectronics
Interface
Parallel
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Current - Timekeeping (Max)
5mA @ 4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Through Hole
Type
Phantom Time Chip
Package / Case
32-DIP Module (0.600", 15.24mm)
Features
Leap Year
Supplier Device Package
32-PMDIP
Time Format
HH:MM:SS:hh (12/24 hr)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1248Y-70+Analog Devices Inc./Maxim Integrated452DS1248Y-70+-ND49,35000 €Direct
DS1248Y-70IND+Analog Devices Inc./Maxim Integrated24DS1248Y-70IND+-ND53,69000 €Upgrade
DS1315-5+Analog Devices Inc./Maxim Integrated79DS1315-5+-ND26,84000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes