M48T201Y-70MH1E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2.954
Unit Price: 13,67000 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T201Y-70MH1E

DigiKey Part Number
497-2840-5-ND
Manufacturer
Manufacturer Product Number
M48T201Y-70MH1E
Description
IC RTC CLK/CALENDAR PAR 44SOH
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Datasheet
 Datasheet
EDA/CAD Models
M48T201Y-70MH1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
STMicroelectronics
Voltage - Supply
4.5V ~ 5.5V
Series
Voltage - Supply, Battery
3V
Packaging
Tube
Current - Timekeeping (Max)
3mA @ 4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Features
Alarm, Leap Year, Square Wave Output, Supervisor, Watchdog Timer, Y2K
Supplier Device Package
44-SOH
Time Format
HH:MM:SS (24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M48T201Y-70MH1FSTMicroelectronics2.954497-4712-1-ND13,67000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types