Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M48T201V-85MH1F

DigiKey Part Number
497-4711-2-ND - Tape & Reel (TR)
497-4711-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M48T201V-85MH1F
Description
IC RTC CLK/CALENDAR PAR 44SOH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Datasheet
 Datasheet
EDA/CAD Models
M48T201V-85MH1F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Supervisor, Watchdog Timer, Y2K
Memory Size
-
Time Format
HH:MM:SS (24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
3V ~ 3.6V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
2mA @ 3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Supplier Device Package
44-SOH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 618
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
116,37000 €16,37 €
1013,04200 €130,42 €
2512,21120 €305,28 €
10011,29800 €1.129,80 €
25010,86264 €2.715,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
93610,40319 €9.737,39 €
Manufacturers Standard Package
Unit Price without VAT:16,37000 €
Unit Price with VAT:19,48030 €