
M48T12-200PC1 | |
|---|---|
DigiKey Part Number | 497-2832-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T12-200PC1 |
Description | IC RTC CLK/CALENDAR PAR 24DIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 24-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | M48T12-200PC1 Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer STMicroelectronics | Interface Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Current - Timekeeping (Max) 3mA @ 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Clock/Calendar | Package / Case 24-DIP Module (0.600", 15.24mm) |
Features Leap Year | Supplier Device Package 24-PCDIP, CAPHAT® |
Time Format HH:MM:SS (24 hr) | Base Product Number |

