Direct

M41T94MH6E | |
|---|---|
DigiKey Part Number | 497-2823-5-ND |
Manufacturer | |
Manufacturer Product Number | M41T94MH6E |
Description | IC RTC CLK/CALENDAR SPI 28SOH |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 44B SPI 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Datasheet | Datasheet |
EDA/CAD Models | M41T94MH6E Models |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.5V |
Part Status Obsolete | Current - Timekeeping (Max) 1.4mA @ 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, NVRAM, Square Wave Output, Watchdog Timer | Package / Case 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Memory Size 44B | Supplier Device Package 28-SOH |
Time Format HH:MM:SS:hh (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M41T94MH6F | STMicroelectronics | 4.743 | 497-5372-1-ND | 8,71000 € | Direct |





