
M41T82ZM6F | |
|---|---|
DigiKey Part Number | 497-7828-2-ND - Tape & Reel (TR) 497-7828-1-ND - Cut Tape (CT) 497-7828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T82ZM6F |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T82ZM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.38V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98300 € | 19,83 € |
| 25 | 1,81640 € | 45,41 € |
| 100 | 1,63390 € | 163,39 € |
| 250 | 1,54680 € | 386,70 € |
| 500 | 1,49432 € | 747,16 € |
| 1.000 | 1,45109 € | 1.451,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,47575 € | 3.689,37 € |
| 5.000 | 1,44688 € | 7.234,40 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |

