M41T62Q6F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.752
Unit Price: 36,94000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 38,69880 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T62Q6F

DigiKey Part Number
497-3907-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M41T62Q6F
Description
IC RTC CLK/CALENDAR I2C 16QFN
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
M41T62Q6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.3V ~ 4.4V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.7µA ~ 0.95µA @ 1.3V ~ 4.4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes