
M41T315V-85MH6F | |
|---|---|
DigiKey Part Number | 497-4703-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M41T315V-85MH6F |
Description | IC RTC PHANTOM CHIP SER 28SOH |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip Serial 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.5V ~ 3.7V |
Part Status Obsolete | Current - Timekeeping (Max) 2mA @ 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Phantom Time Chip | Mounting Type Surface Mount |
Features Leap Year, Supervisor | Package / Case 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets |
Time Format HH:MM:SS (12/24 hr) | Supplier Device Package 28-SOH |
Date Format YY-MM-DD-dd | Base Product Number |

