Similar

M41T256YMT7F | |
|---|---|
DigiKey Part Number | 497-4702-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M41T256YMT7F |
Description | IC RTC CLK/CALENDAR I2C 44SOH |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32KB I2C, 2-Wire Serial 44-BSOP (0.337", 8.56mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year, NVSRAM | |
Memory Size | 32KB | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.5V | |
Current - Timekeeping (Max) | 2.5mA @ 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-BSOP (0.337", 8.56mm Width) | |
Supplier Device Package | 44-SOH | |
Base Product Number |


