
M41T256YMT7E | |
|---|---|
DigiKey Part Number | 497-2816-5-ND |
Manufacturer | |
Manufacturer Product Number | M41T256YMT7E |
Description | IC RTC CLK/CALENDAR I2C 44SOH |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 32KB I2C, 2-Wire Serial 44-BSOP (0.337", 8.56mm Width) |
Datasheet | Datasheet |
Category | Date Format YY-MM-DD-dd |
Manufacturer STMicroelectronics | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.5V |
Part Status Obsolete | Current - Timekeeping (Max) 2.5mA @ 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM | Package / Case 44-BSOP (0.337", 8.56mm Width) |
Memory Size 32KB | Supplier Device Package 44-SOH |
Time Format HH:MM:SS:hh (24 hr) | Base Product Number |

