Real Time Clock (RTC) IC Clock/Calendar 32KB I2C, 2-Wire Serial 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T256YMH7E

DigiKey Part Number
497-2815-5-ND
Manufacturer
Manufacturer Product Number
M41T256YMH7E
Description
IC RTC CLK/CALENDAR I2C 44SOH
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 32KB I2C, 2-Wire Serial 44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Leap Year, NVSRAM
Memory Size
32KB
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
4.5V ~ 5.5V
Voltage - Supply, Battery
2.5V ~ 3.5V
Current - Timekeeping (Max)
2.5mA @ 4.5V ~ 5.5V
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-BSOP (0.337", 8.56mm Width) requires SNAPHAT
Supplier Device Package
44-SOH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types