Similar

M41T11M6E | |
|---|---|
DigiKey Part Number | 497-2813-5-ND |
Manufacturer | |
Manufacturer Product Number | M41T11M6E |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 56B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T11M6E Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.5V |
Part Status Obsolete | Current - Timekeeping (Max) 70µA @ 2V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year, NVSRAM | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Memory Size 56B | Supplier Device Package 8-SOIC |
Time Format HH:MM:SS | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M41T11M6F | STMicroelectronics | 6.459 | 497-4699-1-ND | 2,79000 € | Direct |
| RX-8025SA:AC PURE SN | EPSON | 0 | RX-8025SA:ACPURESN-ND | 3,41880 € | Similar |



