Similar

M41T0DS6E | |
|---|---|
DigiKey Part Number | 497-2811-5-ND |
Manufacturer | |
Manufacturer Product Number | M41T0DS6E |
Description | IC RTC CLOCK/CALENDAR I2C |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Interface I2C, 2-Wire Serial |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Current - Timekeeping (Max) 1.2µA ~ 31µA @ 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Time Format HH:MM:SS | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA8565TS/1,118 | NXP USA Inc. | 333 | 568-1902-1-ND | 1,82000 € | Similar |


