Similar
Similar

M41T00SM6E | |
|---|---|
DigiKey Part Number | 497-5371-5-ND |
Manufacturer | |
Manufacturer Product Number | M41T00SM6E |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T00SM6E Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer STMicroelectronics | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Battery 2V ~ 3.5V |
Part Status Obsolete | Current - Timekeeping (Max) 70µA @ 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Leap Year | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 8-SOIC |
Date Format YY-MM-DD-dd | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL1208IB8Z-TK | Renesas Electronics Corporation | 5.429 | ISL1208IB8Z-TKCT-ND | 2,54000 € | Similar |
| PT7C4337ZEEX | Diodes Incorporated | 0 | PT7C4337ZEEX-ND | 0,51849 € | Similar |



