Similar
Similar

M41T00AUDD1F | |
|---|---|
DigiKey Part Number | 497-6883-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M41T00AUDD1F |
Description | IC RTC CLK/CALENDAR I2C 16DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M41T00AUDD1F Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 1.7V ~ 3.6V |
Part Status Active | Current - Timekeeping (Max) 14.3mA @ 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Audio, Leap Year, Trickle-Charger | Package / Case 16-VFDFN Exposed Pad |
Time Format HH:MM:SS (24 hr) | Supplier Device Package 16-DFN (5x4) |
Date Format YY-MM-DD-dd | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RX-8025NB:AA | EPSON | 0 | RX-8025NB:AA-ND | 0,00000 € | Similar |
| S-35390A-I8T1U | ABLIC Inc. | 3.800 | 1662-2115-1-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,45514 € | 16.365,42 € |
| Unit Price without VAT: | 5,45514 € |
|---|---|
| Unit Price with VAT: | 6,49162 € |



