Similar



M41ST95WMX6TR | |
|---|---|
DigiKey Part Number | M41ST95WMX6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M41ST95WMX6TR |
Description | IC RTC CLK/CALENDAR SPI 28SO |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 44B SPI 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Battery 2.5V ~ 3.5V |
Part Status Obsolete | Current - Timekeeping (Max) 1.4mA @ 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Memory Size 44B | Supplier Device Package 28-SO |
Time Format HH:MM:SS:hh (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M41ST85WMX6TR | STMicroelectronics | 3.286 | 497-13794-1-ND | 8,42000 € | Similar |


