


M41ST95WMX6 | |
|---|---|
DigiKey Part Number | 497-2809-5-ND |
Manufacturer | |
Manufacturer Product Number | M41ST95WMX6 |
Description | IC RTC CLK/CALENDAR SPI 28SO |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 44B SPI 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Voltage - Supply, Battery 2.5V ~ 3.5V |
Part Status Obsolete | Current - Timekeeping (Max) 1.4mA @ 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Memory Size 44B | Supplier Device Package 28-SO |
Time Format HH:MM:SS:hh (24 hr) | Base Product Number |
Date Format YY-MM-DD-dd |

