Similar



M41ST85YMX6 | |
|---|---|
DigiKey Part Number | 497-2807-5-ND |
Manufacturer | |
Manufacturer Product Number | M41ST85YMX6 |
Description | IC RTC CLOCK/CALENDAR I2C 28SO |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 44B I2C, 2-Wire Serial 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer | |
Memory Size | 44B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.5V | |
Current - Timekeeping (Max) | 1mA @ 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |


