M41ST85WMH6E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 831
Unit Price: 8,02000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.149
Unit Price: 3,94000 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 3,46160 €
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 44B I2C, 2-Wire Serial 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41ST85WMH6E

DigiKey Part Number
497-2804-5-ND
Manufacturer
Manufacturer Product Number
M41ST85WMH6E
Description
IC RTC CLK/CALENDAR I2C 28SOH
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 44B I2C, 2-Wire Serial 28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Datasheet
 Datasheet
EDA/CAD Models
M41ST85WMH6E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer
Memory Size
44B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 3.6V
Voltage - Supply, Battery
2.5V ~ 3.5V
Current - Timekeeping (Max)
0.5mA @ 2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
Supplier Device Package
28-SOH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types